AmphenolMS3452W20-18S圆形连接器
Conn Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Crimp | |
| 20-18 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 38.1 | |
| 38.1 |
This cylindrical circular MS3452W20-18S connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 20-18. It has a straight body orientation. This socket type connector has 9 socket type contacts. This device has a maximum current rating of (23/13) A/contact. This product is 42.22 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

