AmphenolMS3452L24-28S圆形连接器
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| SKT | |
| Crimp | |
| 24-28 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 44.45 | |
| 44.45 |
Create a connection with your cylindrical cable housing using this cylindrical circular MS3452L24-28S connector from Amphenol. Its shell size is 24-28. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 24 socket type contacts. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 42.22 mm long, 44.45 mm tall and 44.45 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

