AmphenolMS3452L18-4SY圆形连接器
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 18-4 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 34.93 | |
| 34.93 |
This cylindrical circular MS3452L18-4SY connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 4 socket type contacts. It has a straight body orientation. Its shell size is 18-4. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. This product is 42.22 mm long, 34.93 mm tall and 34.93 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

