AmphenolMS3450L28-2P圆形连接器
Conn Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Crimp | |
| 28-2 | |
| 12-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 50.8 | |
| 50.8 |
This cylindrical circular MS3450L28-2P connector from Amphenol will connect any inputs and outputs to your application. This RCP connector has 14 RCP contacts. Its shell size is 28-2. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long, 50.8 mm tall and 50.8 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

