AmphenolMS3126E14-5P-LC圆形连接器
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 14-5 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.36 | |
| 33.73 |
This miniature cylindrical MS3126E14-5P-LC connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. Its shell size is 14-5. This PL connector's 5 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This product is 33.73 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

