AmphenolMS3121E20-41S圆形连接器
Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Crimp | |
| 20-41 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 43.4 | |
| 36.95 | |
| 36.95 |
The miniature cylindrical MS3121E20-41S connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 20-41. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. This product is 43.4 mm long, 36.95 mm tall and 36.95 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

