AmphenolMS3120F24-61PW圆形连接器
Conn Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 61 | |
| 61 | |
| PIN | |
| Crimp | |
| 24-61 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 73.66 | |
| 43.25 | |
| 43.25 |
This miniature cylindrical MS3120F24-61PW connector from Amphenol will connect any inputs and outputs to your application. This RCP connector's 61 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 24-61. It has a straight body orientation. This product is 73.66 mm long, 43.25 mm tall and 43.25 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

