AmphenolMS3116P14-19PX圆形连接器
Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.36 | |
| 38.76 |
Make a solid connection with this miniature cylindrical MS3116P14-19PX connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 14-19. This PL connector's 19 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.76 mm long with a diameter of 29.36 mm. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

