AmphenolMS3116F8-3PX圆形连接器
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 8-3 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 48.41 | |
| 20.62 | |
| 19.05 |
This miniature cylindrical MS3116F8-3PX connector from Amphenol is extremely useful for connecting circular peripherals to your device. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 8-3. It has a plug type gender. This product is 48.41 mm long, 19.05 mm tall and 20.62 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

