AmphenolMS3106E28-11PW圆形连接器
Conn Cylindrical Circular PIN 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Solder Cup | |
| 28-11 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 49.98 | |
| 73.27 |
Use this mil-dtl-5015 circular MS3106E28-11PW connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 28-11. It has a plug type gender. It has a straight body orientation. This PL connector's 22 contacts that are made out of copper alloy and plated with silver. This product is 73.27 mm long with a diameter of 49.98 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

