AmphenolMS3102E18-3S圆形连接器

Conn Cylindrical Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

Use only the best industrial cylindrical MS3102E18-3S connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 18-3. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。