AmphenolMS3102A20-18SY圆形连接器
Conn Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Solder | |
| 20-18 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 38.91 | |
| 38.1 | |
| 38.1 |
This mil-dtl-5015 circular MS3102A20-18SY connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 20-18. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

