AmphenolMS3101A28-9SW圆形连接器

Conn Circular SKT 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3101A28-9SW connector from Amphenol. Its shell size is 28-9. This socket type connector's 12 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. This product is 55.57 mm long with a diameter of 45.05 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。