ITT CorporationMS3100E24-19P圆形连接器
Conn Circular PIN 12 POS Solder ST Wall Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| Solder | |
| 24-19 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 75.44 | |
| 44.45 | |
| 44.45 |
This mil-c-5015 circular MS3100E24-19P connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector's 18 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-19. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 41/22 A. It uses the solder termination method. This product is 75.44 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

