AmphenolMS3100A22-16S圆形连接器
Conn Circular SKT 9 POS Solder Cup ST Wall Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Solder Cup | |
| 22-16 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 49.22 | |
| 41.27 | |
| 41.27 |
Use this mil-dtl-5015 circular MS3100A22-16S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 22-16. It uses the solder cup termination method. This product is 49.22 mm long, 41.27 mm tall and 41.27 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

