AmphenolMS3100A20-14P圆形连接器
Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| 20-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 46.84 | |
| 38.1 | |
| 38.1 |
This mil-dtl-5015 circular MS3100A20-14P connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-14. It has a straight body orientation. It has a receptacle type gender. This product is 46.84 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

