AmphenolMS3100A16-10P圆形连接器
Conn Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 16-10 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 23 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 46.81 | |
| 32.53 | |
| 32.53 |
Use this mil-dtl-5015 circular MS3100A16-10P connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 16-10. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 46.81 mm long, 32.53 mm tall and 32.53 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

