AmphenolMS27656T13F8SA圆形连接器

Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Use this subminiature cylindrical MS27656T13F8SA connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 13-8. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。