AmphenolMS27656E25F35P圆形连接器
Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 46.02 | |
| 46.02 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27656E25F35P connector from Amphenol. Its shell size is 25-35. It has a straight body orientation. This RCP connector has 128 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

