AmphenolMS27508E24B1PC圆形连接器

Conn Circular PIN 128 POS Crimp ST Box Mount 128 Terminal 1 Port

This subminiature cylindrical MS27508E24B1PC connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector has 128 contacts that are plated with gold. Its shell size is 24-1. It has a straight body orientation. It has a receptacle type gender. This product is 17.06 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。