AmphenolMS27508E18B35SB圆形连接器
Conn Circular SKT 66 POS Crimp ST Box Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 66 | |
| 66 | |
| SKT | |
| Crimp | |
| 18-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 33.32 | |
| 33.32 |
This subminiature cylindrical MS27508E18B35SB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 66 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 17.06 mm long, 33.32 mm tall and 33.32 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

