AmphenolMS27505E23F35PD圆形连接器

Conn Circular PIN 100 POS Crimp ST Box Mount 100 Terminal 1 Port

This subminiature cylindrical MS27505E23F35PD connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 23-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 100 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 26 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。