AmphenolMS27505E23B35S-LC圆形连接器
Conn Circular SKT 100 POS Crimp ST Box Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 23-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 26 | |
| 42.87 | |
| 42.87 |
Use only the best subminiature cylindrical MS27505E23B35S-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 23-35. It has a receptacle type gender. This socket type connector has 100 contacts that are plated with gold. This product is 26 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

