AmphenolMS27505E21B41SA圆形连接器
Conn Circular SKT 41 POS Crimp ST Box Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Crimp | |
| 21-41 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 26 | |
| 39.67 | |
| 39.67 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27505E21B41SA connector from Amphenol. It has a receptacle type gender. This socket type connector has 41 contacts that are plated with gold. Its shell size is 21-41. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 26 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

