AmphenolMS27505E17B6A圆形连接器

Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27505E17B6A connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 6 contacts that are plated with gold. Its shell size is 17-6. It uses the crimp termination method. This product is 25.98 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。