GlenairMS27501B11A连接器配件
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Straight | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 23.9 | |
| 22.9 |
Complete your total connector assembly with this plug protective cover MS27501B11A connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 22.9 mm long with a diameter of 23.9 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
