AmphenolMS27499E12F4P圆形连接器
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 12-4 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 26.18 | |
| 26.18 |
This subminiature cylindrical MS27499E12F4P connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector has 4 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-4. It uses the crimp termination method. This product is 16.91 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

