AmphenolMS27497T14B37S圆形连接器

Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27497T14B37S connector from Amphenol. It has a receptacle type gender. Its shell size is 14-37. It has a straight body orientation. This socket type connector has 37 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.47 mm long, 28.57 mm tall and 28.57 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 星期
    • Price: $230.42
    1. 1+$230.42
    2. 10+$202.06
    3. 25+$194.43
    4. 50+$171.80

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。