AmphenolMS27496E11F98P圆形连接器
Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 11-98 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.75 | |
| 26.18 | |
| 26.18 |
By using this subminiature cylindrical MS27496E11F98P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 11-98. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. This product is 25.75 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
