AmphenolMS27484E22F55PA圆形连接器

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27484E22F55PA connector from Amphenol. This PL connector has 55 contacts that are plated with gold. Its shell size is 22-55. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 41.27 mm.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。