AmphenolMS27484E22F21SA圆形连接器
Conn Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 21 | |
| 21 | |
| SKT | |
| Crimp | |
| 22-21 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.27 | |
| 23.82 |
This input/output subminiature cylindrical MS27484E22F21SA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. Its shell size is 22-21. This socket type connector has 21 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 41.27 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
