AmphenolMS27474E8F6P圆形连接器
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 8-6 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.3 | |
| 25.8 | |
| 31.75 | |
| 31.75 |
Make a solid connection with this subminiature cylindrical MS27474E8F6P connector from Amphenol. Its shell size is 8-6. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.8 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.3 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
