AmphenolMS27474E16B26P圆形连接器
Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 16-26 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 49.6 | |
| 25.8 | |
| 45.23 | |
| 45.23 |
The subminiature cylindrical MS27474E16B26P connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size is 16-26. This RCP connector has 26 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.8 mm long, 45.23 mm tall and 45.23 mm deep with a diameter of 49.6 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
