AmphenolMS27473T18F53P-LC圆形连接器
Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| 53 | |
| PIN | |
| Crimp | |
| 18-53 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 22.63 |
This subminiature cylindrical MS27473T18F53P-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. This PL connector has 53 contacts that are plated with gold. It has a plug type gender. Its shell size is 18-53. It has a straight body orientation. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

