AmphenolMS27473E16F99SA圆形连接器
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Crimp | |
| 16-99 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 32.13 | |
| 23.82 |
Make a solid connection with this subminiature cylindrical MS27473E16F99SA connector from Amphenol. It has a straight body orientation. This socket type connector has 23 contacts that are plated with gold. It has a plug type gender. Its shell size is 16-99. This product is 23.82 mm long with a diameter of 32.13 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

