AmphenolMS27472E22B2SB圆形连接器
Conn Circular SKT 85 POS Crimp ST Wall Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 85 | |
| 85 | |
| SKT | |
| Crimp | |
| 22-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 23.54 | |
| 39.67 | |
| 39.67 |
This input/output subminiature cylindrical MS27472E22B2SB connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 22-2. It has a receptacle type gender. This socket type connector has 85 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 23.54 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

