AmphenolMS27472E20A16P圆形连接器
Conn Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Crimp | |
| 20-16 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 36.52 | |
| 36.52 |
This input/output subminiature cylindrical MS27472E20A16P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This RCP connector has 16 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 20-16. This product is 23.54 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

