AmphenolMS27468T17B55PA圆形连接器
Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-55 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.72 | |
| 31.57 | |
| 41.27 | |
| 41.27 |
Use this subminiature cylindrical MS27468T17B55PA connector from Amphenol to connect peripherals to your device. This RCP connector has 55 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 17-55. It uses the crimp termination method. This product is 31.57 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.72 mm. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

