AmphenolMS27467P23F35P圆形连接器
Conn Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.45 | |
| 41.27 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27467P23F35P connector from Amphenol is right for you. Its shell size is 23-35. This PL connector has 100 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This product is 41.27 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

