AmphenolMS27467E9A35P圆形连接器
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 9-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 21.43 | |
| 30.96 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27467E9A35P connector from Amphenol. It has a plug type gender. This PL connector has 6 contacts that are plated with gold. It has a straight body orientation. Its shell size is 9-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 21.43 mm. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

