AmphenolMS27467E21B35P-LC圆形连接器
Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 41.27 | |
| 30.96 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27467E21B35P-LC connector from Amphenol is right for you. It has a plug type gender. Its shell size is 21-35. It has a straight body orientation. This PL connector has 79 contacts that are plated with gold. This product is 30.96 mm long with a diameter of 41.27 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

