AmphenolMS27466T23B35A圆形连接器

Conn Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27466T23B35A connector from Amphenol. It has a receptacle type gender. Its shell size is 23-35. This RCP connector has 100 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 30.81 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。