AmphenolMS27466T11F35PC圆形连接器
Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 26.18 | |
| 26.18 |
The subminiature cylindrical MS27466T11F35PC connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 13 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 11-35. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.81 mm long, 26.18 mm tall and 26.18 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

