AmphenolMS27466E23A35S圆形连接器
Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 30.81 | |
| 42.87 | |
| 42.87 |
This subminiature cylindrical MS27466E23A35S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 23-35. It has a straight body orientation. This socket type connector has 100 contacts that are plated with gold. It has a receptacle type gender. This product is 30.81 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

