AmphenolMS27466E17B8PB圆形连接器
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 17-8 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 33.32 | |
| 33.32 |
The subminiature cylindrical MS27466E17B8PB connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 8 contacts that are plated with gold. It has a straight body orientation. Its shell size is 17-8. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 33.32 mm tall and 33.32 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

