AmphenolMS17347C20C29PW圆形连接器
Conn Circular PIN 17 POS Solder ST Jam Nut 17 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 17 | |
| 17 | |
| PIN | |
| Solder | |
| 20-29 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| 500VAC|700VDC | |
| 500 | |
| 47.21 | |
| 50.8 | |
| 50.8 |
This heavy-duty cylindrical MS17347C20C29PW connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 20-29. This RCP connector's 17 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 47.21 mm long, 50.8 mm tall and 50.8 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。