| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.20 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SP6T |
| Angle of Throw (°) | 60 |
| Number of Positions | 6 |
| Poles per Deck | 1 |
| Number of Decks | 1 |
| Maximum Current Rating (A) | 3@125VAC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 7500 |
| Mechanical Life (Cycles) | 15000 |
| Maximum Operating Torque (N.m) | 0.1 |
| Size Type | Miniature |
| Actuator Diameter (mm) | 3.15 |
| Actuator Length (mm) | 20 |
| Contact Style | Non-Shorting |
| Stop Style | Adjustable |
| Mounting | Panel Mount/Through Hole |
| Termination Style | PC Turret |
| Terminal Length (mm) | 8 |
| Number of Terminals | 7 |
| Base Material | Phenolic Resin |
| Housing Material | Brass |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Thread Length (mm) | 5.6 |
| Body Length (mm) | 14 |
| Body Depth (mm) | 14 |
| Body Height (mm) | 16.9 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 42.5 |