NKK SwitchesMRX108-ASwitch Rotary
Switch Rotary SP8T 8 Knob Shaft PC Turret 2A 125VAC 30VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Knob Shaft | |
| SP8T | |
| 45 | |
| 8 | |
| 1 | |
| 1 | |
| 2@125VAC | |
| 1000VAC | |
| 100 | |
| 10 | |
| 7500 | |
| 15000 | |
| 0.15 | |
| Miniature | |
| 19 | |
| 23.5 | |
| Non-Shorting | |
| Adjustable | |
| Panel Mount/Through Hole | |
| PC Turret | |
| 5 | |
| 9 | |
| Phenolic Resin | |
| Brass | |
| Straight | |
| -10 | |
| 70 | |
| 5.6 | |
| 14 | |
| 14 | |
| 17.3 | |
| 14 | |
| 14 | |
| 46.4 |
Expand your design options with this MRX108-A rotary switch from NKK Switches by giving more than two switch positions. This device has a maximum current rating of 2 A @ 125VAC. It has a SP8T configuration. This rotary limit switch has an operating temperature range of -10 °C to 70 °C. The MRX108-A rotary limit switch has a pc turret termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 14 mm long, 46.4 mm tall and 14 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

