Bel FuseMRT 5 AMMO保险丝
Fuse Cartridge Slow Blow Acting 5A 250V Radial 8.35 X 7.7mm Thermoplastic Ammo CCC/CE/CSA/UKCA/VDE/cULus Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Slow Blow | |
| Adapter|Battery Charger|Consumer Electronic|Industrial Controller | |
| 8.35 X 7.7 | |
| 5 | |
| 250 | |
| 250 | |
| 1.17 | |
| 175 | |
| Radial | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.7 | |
| 8.35 | |
| 7.7 | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a micro MRT 5 AMMO fuse from Bel Fuse will protect your electronics. This device has a current rating of 5. Its maximum power dissipation is 1.17 W. This device has a maximum power dissipation of 1.17 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The MRT 5 AMMO fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. This product is 7.7 mm tall with a diameter of 8.35 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

