Bel FuseMRT 500 AMMO保险丝
Fuse Subminiature Slow Blow Acting 0.5A 250V Radial 7.7 X 8.35mm Thermoplastic Ammo CCC/CE/CSA/PSE/SEMKO/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Adapter|Battery Charger|Consumer Electronic|Industrial Controller | |
| 7.7 X 8.35 | |
| 0.5 | |
| 250 | |
| 250 | |
| 0.29 | |
| 1.7 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.7 | |
| 8.35 | |
| 7.7 | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

